Through-Beam Optical Sensor 15.7" (40cm) 1.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-30

DigiKey Part Number
1110-1607-ND
Manufacturer
Manufacturer Product Number
FT-30
Description
SENSOR THROUGH-BEAM 40CM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 15.7" (40cm) 1.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
15.7" (40cm) 1.3'
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹6,243.46000₹6,243.46
Manufacturers Standard Package