GX-305M-A-N-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-305M-A-N-C5

DigiKey Part Number
1110-GX-305M-A-N-C5-ND
Manufacturer
Manufacturer Product Number
GX-305M-A-N-C5
Description
SENSOR M5 THRD SHIELD NPN NO 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder, Threaded - M5
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.033" (0.84mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,503.85000₹7,503.85
5₹6,957.21600₹34,786.08
10₹6,753.64600₹67,536.46
25₹6,510.00200₹1,62,750.05
50₹6,343.25940₹3,17,162.97
100₹6,190.15630₹6,19,015.63
Manufacturers Standard Package