cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-305S-A-P

DigiKey Part Number
1110-GX-305S-A-P-ND
Manufacturer
Manufacturer Product Number
GX-305S-A-P
Description
5.4MMDIA NON-THREADED SHIELDED P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
PNP-NO
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,986.00000₹6,986.00
5₹6,350.42400₹31,752.12
Manufacturers Standard Package