Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH2H-FE-DHK

DigiKey Part Number
1110-2500-ND
Manufacturer
Manufacturer Product Number
LH2H-FE-DHK
Description
COUNTER LCD 7 CHAR PANEL MOUNT
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
999999.9hrs; 3999day23.9hrs
Number of Characters Per Row
7
Display Type
LCD - Black Characters
Display Characters - Height
0.343" (8.70mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.