Panasonic MINAS A6 Series | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHMF022L1D3

DigiKey Part Number
MHMF022L1D3-ND
Manufacturer
Manufacturer Product Number
MHMF022L1D3
Description
SERVOMOTOR 3000 RPM 200V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 200W Absolute 200VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
90.65 / 640
Power - Rated
200W
Encoder Type
Absolute
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.433" (11.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Connector
Features
Brake, Oil Seal, Protective Lip
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
315.8 / 2230
Operating Temperature
0°C ~ 55°C
Approval Agency
CE, cULus, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹59,452.67000₹59,452.67
Manufacturers Standard Package