
NA2-N28 | |
|---|---|
DigiKey Part Number | 1110-2770-ND |
Manufacturer | |
Manufacturer Product Number | NA2-N28 |
Description | SENSOR THRU-BEAM 540MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 21.260" (540mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 21.260" (540mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 10ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared (950nm) | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,20,769.06000 | ₹1,20,769.06 |