
NX5-M10RB-C5 | |
|---|---|
DigiKey Part Number | 1110-4131-ND |
Manufacturer | |
Manufacturer Product Number | NX5-M10RB-C5 |
Description | SENSOR THROUGH-BEAM 10M DO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.7" (10m) 32.8' Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 393.7" (10m) 32.8' | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 10ms | |
Output Configuration | Dark-On | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |