
PM2-LH10B-C1 | |
|---|---|
DigiKey Part Number | 1110-1345-ND |
Manufacturer | |
Manufacturer Product Number | PM2-LH10B-C1 |
Description | SENSOR REFLECTV 5MM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" (5mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 800µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 39.37" (1m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,842.32000 | ₹5,842.32 |
| 10 | ₹5,311.20000 | ₹53,112.00 |