
SF2B-H24-N | |
|---|---|
DigiKey Part Number | SF2B-H24-N-ND |
Manufacturer | |
Manufacturer Product Number | SF2B-H24-N |
Description | LIGHT CURTAIN HAND 27MM |
Customer Reference | |
Detailed Description | Light Curtain 27mm Hand |
Datasheet | Datasheet |
Category | Number of Beams 24 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 20mm |
Series | Operating Range 0.2m ~ 13.0m |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Protection Hand | Voltage - Supply 24VDC |
Detection Capability 27mm | Base Product Number |
Protective Height 472mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF4D-H24 | Panasonic Industry | 1 | 1110-4281-ND | ₹1,33,554.18000 | MFR Recommended |
