
TH-144 | |
|---|---|
DigiKey Part Number | TH-144-ND |
Manufacturer | |
Manufacturer Product Number | TH-144 |
Description | COUNTER 6 CHAR 24V PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 24VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 24VAC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.32 lb (145.15 g) |