56 µF 10 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEP56M

DigiKey Part Number
P16284-ND
Manufacturer
Manufacturer Product Number
10SEP56M
Description
CAP ALUM POLY 56UF 20% 10V TH
Customer Reference
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SEP56M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹42.67900₹426.79
50₹42.39960₹2,119.98
100₹42.12010₹4,212.01
500₹38.57900₹19,289.50
1,000₹37.08803₹37,088.03
Manufacturers Standard Package