150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
16SEQP150M

16SEQP150M

DigiKey Part Number
PCE5061-ND
Manufacturer
Manufacturer Product Number
16SEQP150M
Description
CAP ALUM POLY 150UF 20% 16V TH
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
16SEQP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
47.75 mA @ 120 Hz
Ripple Current @ High Frequency
955 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,060
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹95.98000₹95.98
10₹51.71800₹517.18