330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SEPF330M+T

DigiKey Part Number
10-25SEPF330M+TCT-ND - Cut Tape (CT)
10-25SEPF330M+TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25SEPF330M+T
Description
CAP ALUM POLY 330UF 20% 25V TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SEPF330M+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,507
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹228.71000₹228.71
10₹151.21600₹1,512.16
50₹118.81800₹5,940.90
100₹108.60140₹10,860.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹89.35542₹44,677.71
1,000₹83.92488₹83,924.88
1,500₹81.18598₹1,21,778.97
2,500₹78.13217₹1,95,330.43
3,500₹76.33843₹2,67,184.51
5,000₹74.60544₹3,73,027.20
Manufacturers Standard Package