
25SVPD10M | |
|---|---|
DigiKey Part Number | PCE5077TR-ND - Tape & Reel (TR) PCE5077CT-ND - Cut Tape (CT) PCE5077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPD10M |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPD10M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 23.7 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 474 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 65mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹98.77700 | ₹987.77 |
| 50 | ₹76.33800 | ₹3,816.90 |
| 100 | ₹69.24650 | ₹6,924.65 |
| 500 | ₹57.05406 | ₹28,527.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹52.23634 | ₹52,236.34 |
| 2,000 | ₹49.10390 | ₹98,207.80 |
| 3,000 | ₹47.52362 | ₹1,42,570.86 |
| 5,000 | ₹45.76234 | ₹2,28,811.70 |
| 7,000 | ₹44.72755 | ₹3,13,092.85 |
| 10,000 | ₹43.72809 | ₹4,37,280.90 |