
2R5TAE680MFL | |
|---|---|
DigiKey Part Number | P123538TR-ND - Tape & Reel (TR) P123538CT-ND - Cut Tape (CT) P123538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE680MFL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE680MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹386.72000 | ₹386.72 |
| 10 | ₹274.80600 | ₹2,748.06 |
| 50 | ₹230.29980 | ₹11,514.99 |
| 100 | ₹216.51770 | ₹21,651.77 |
| 500 | ₹193.21558 | ₹96,607.79 |
| 1,000 | ₹186.41673 | ₹1,86,416.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹173.27452 | ₹4,33,186.30 |