
2R5TPE680MFL | |
|---|---|
DigiKey Part Number | P16549TR-ND - Tape & Reel (TR) P16549CT-ND - Cut Tape (CT) P16549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE680MFL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE680MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹185.34700 | ₹1,853.47 |
| 50 | ₹152.45220 | ₹7,622.61 |
| 100 | ₹142.29500 | ₹14,229.50 |
| 500 | ₹125.11338 | ₹62,556.69 |
| 1,000 | ₹119.79153 | ₹1,19,791.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹110.90923 | ₹2,77,273.08 |
| 7,500 | ₹105.96615 | ₹7,94,746.12 |