Direct

6TCE220M | |
|---|---|
DigiKey Part Number | P123567TR-ND - Tape & Reel (TR) P123567CT-ND - Cut Tape (CT) P123567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE220M |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹212.27800 | ₹2,122.78 |
| 50 | ₹175.76740 | ₹8,788.37 |
| 100 | ₹164.48260 | ₹16,448.26 |
| 500 | ₹145.37948 | ₹72,689.74 |
| 1,000 | ₹139.46496 | ₹1,39,464.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹128.37831 | ₹3,85,134.93 |
