
6TLE100MZB | |
|---|---|
DigiKey Part Number | 10-6TLE100MZBTR-ND - Tape & Reel (TR) 10-6TLE100MZBCT-ND - Cut Tape (CT) 10-6TLE100MZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TLE100MZB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹228.31000 | ₹228.31 |
| 10 | ₹175.09600 | ₹1,750.96 |
| 50 | ₹160.85760 | ₹8,042.88 |
| 100 | ₹133.37710 | ₹13,337.71 |
| 500 | ₹107.23844 | ₹53,619.22 |
| 1,000 | ₹93.83364 | ₹93,833.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹90.48221 | ₹1,80,964.42 |
| 4,000 | ₹87.13101 | ₹3,48,524.04 |
| 10,000 | ₹85.45548 | ₹8,54,554.80 |
