
6TVE150M | |
|---|---|
DigiKey Part Number | P123581TR-ND - Tape & Reel (TR) P123581CT-ND - Cut Tape (CT) P123581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TVE150M |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TVE150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹126.35556 | ₹3,79,066.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹291.67000 | ₹291.67 |
| 10 | ₹203.33200 | ₹2,033.32 |
| 50 | ₹168.27520 | ₹8,413.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹158.32300 | ₹1,583.23 |
| 50 | ₹123.78820 | ₹6,189.41 |