150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TVE150M

DigiKey Part Number
P123581TR-ND - Tape & Reel (TR)
P123581CT-ND - Cut Tape (CT)
P123581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TVE150M
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TVE150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹126.35556₹3,79,066.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹291.67000₹291.67
10₹203.33200₹2,033.32
50₹168.27520₹8,413.76
Digi-Reel®
QuantityUnit PriceExt Price
1₹244.15000₹244.15
10₹158.32300₹1,583.23
50₹123.78820₹6,189.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.