



ACNH3212 | |
|---|---|
DigiKey Part Number | 255-2583-ND |
Manufacturer | |
Manufacturer Product Number | ACNH3212 |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACNH3212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 37.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 450mW | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹400.70000 | ₹400.70 |
| 10 | ₹357.36800 | ₹3,573.68 |
| 25 | ₹341.28440 | ₹8,532.11 |
| 50 | ₹329.58020 | ₹16,479.01 |
| 100 | ₹318.28610 | ₹31,828.61 |
| 250 | ₹303.92800 | ₹75,982.00 |
| 500 | ₹293.48930 | ₹1,46,744.65 |
| 1,000 | ₹283.40565 | ₹2,83,405.65 |
