
ADP5111 | |
|---|---|
DigiKey Part Number | P17166-ND |
Manufacturer | |
Manufacturer Product Number | ADP5111 |
Description | SENSOR 14.5PSI 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -14.5PSI (-100kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 4.5 V | |
Accuracy | ±1.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | -29.01PSI (-200kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,052.43000 | ₹6,052.43 |
| 5 | ₹5,594.51400 | ₹27,972.57 |
| 10 | ₹5,424.17100 | ₹54,241.71 |
| 25 | ₹5,220.20520 | ₹1,30,505.13 |
| 50 | ₹5,080.66840 | ₹2,54,033.42 |
| 100 | ₹4,952.56570 | ₹4,95,256.57 |