
AKW1111 | |
|---|---|
DigiKey Part Number | AKW1111-ND |
Manufacturer | |
Manufacturer Product Number | AKW1111 |
Description | ENERGY MON LCD CHAS MNT/DIN RAIL |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Dual Color Characters, Backlight Display Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 600A, 0 ~ 400VAC, 47.5 ~ 63Hz | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 4, 6 | |
Display Characters - Height | 0.256" (6.50mm), 0.295" (7.50mm) | |
Output Type | Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Hour Meter | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |