AM1704K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹4,420.89400
Datasheet
Image for AM1704K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1704K

DigiKey Part Number
AM1704K-ND
Manufacturer
Manufacturer Product Number
AM1704K
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Panasonic Electric Works
Operating Force
160gf
Series
Release Force
43gf
Packaging
Bulk
Operating Position
1.188" (30.2mm)
Part Status
Obsolete
Pretravel
0.178" (4.5mm)
Circuit
SPDT
Differential Travel
0.027" (0.7mm)
Switch Function
On-Mom
Overtravel
0.094" (2.4mm)
Current Rating (Amps)
10A (AC), 500mA (DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Lever, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZ-2RW82255-A2-SHoneywell Sensing and Productivity Solutions0480-2452-ND₹4,420.89400Direct
Obsolete
This product is no longer manufactured. View Substitutes