AN78M05NSP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 743
Unit Price: ₹174.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,953
Unit Price: ₹152.83000
Datasheet

Similar


STMicroelectronics
In Stock: 38,386
Unit Price: ₹32.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹150.96000
Datasheet

Similar


Texas Instruments
In Stock: 4,492
Unit Price: ₹55.91000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SP-3SUA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SP-3SUA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AN78M05NSP

DigiKey Part Number
AN78M05NSP-ND
Manufacturer
Manufacturer Product Number
AN78M05NSP
Description
IC REG LINEAR 5V 500MA SP-3SUA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SP-3SUA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SP-3SUA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes