Similar



AN8004 | |
|---|---|
DigiKey Part Number | AN8004-ND |
Manufacturer | |
Manufacturer Product Number | AN8004 |
Description | IC REG LINEAR 4V 50MA 3-SSIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 3-SSIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | PSRR 67dB (120Hz) |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -30°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 20V | Supplier Device Package 3-SSIP |
Voltage - Output (Min/Fixed) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931CZ33-AP | STMicroelectronics | 5,975 | 497-7246-1-ND | ₹72.69000 | Similar |
