Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1212WAY

DigiKey Part Number
255-5952-2-ND - Tape & Reel (TR)
255-5952-1-ND - Cut Tape (CT)
255-5952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1212WAY
Description
OPTOISOLTR 5KV TRIAC 1CH 6DIP GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
6-DIP Gull Wing
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹138.47400₹1,384.74
100₹105.84070₹10,584.07
500₹91.42478₹45,712.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹88.07941₹88,079.41
2,000₹84.04958₹1,68,099.16
3,000₹81.98535₹2,45,956.05
5,000₹79.65577₹3,98,278.85
7,000₹78.27131₹5,47,899.17
10,000₹76.92215₹7,69,221.50
Manufacturers Standard Package