



AQH1223 | |
|---|---|
DigiKey Part Number | 255-1528-5-ND |
Manufacturer | |
Manufacturer Product Number | AQH1223 |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹186.37000 | ₹186.37 |
| 10 | ₹166.05700 | ₹1,660.57 |
| 25 | ₹158.56520 | ₹3,964.13 |
| 50 | ₹153.16060 | ₹7,658.03 |
| 100 | ₹147.90480 | ₹14,790.48 |
| 250 | ₹141.24388 | ₹35,310.97 |
| 500 | ₹136.39822 | ₹68,199.11 |
| 1,000 | ₹131.71655 | ₹1,31,716.55 |
| 5,000 | ₹121.44316 | ₹6,07,215.80 |