



AQV215SZ | |
|---|---|
DigiKey Part Number | 255-AQV215SZTR-ND - Tape & Reel (TR) 255-AQV215SZCT-ND - Cut Tape (CT) 255-AQV215SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV215SZ |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹348.52000 | ₹348.52 |
| 10 | ₹310.21600 | ₹3,102.16 |
| 25 | ₹296.29440 | ₹7,407.36 |
| 50 | ₹286.13700 | ₹14,306.85 |
| 100 | ₹276.33380 | ₹27,633.38 |
| 250 | ₹263.86920 | ₹65,967.30 |
| 500 | ₹254.80966 | ₹1,27,404.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹246.05670 | ₹2,46,056.70 |
| 2,000 | ₹237.59821 | ₹4,75,196.42 |
| 3,000 | ₹232.78267 | ₹6,98,348.01 |