



AQV257A | |
|---|---|
DigiKey Part Number | 255-1957-ND |
Manufacturer | |
Manufacturer Product Number | AQV257A |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV257A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.98000 | ₹519.98 |
| 10 | ₹463.13400 | ₹4,631.34 |
| 25 | ₹442.33520 | ₹11,058.38 |
| 50 | ₹427.16460 | ₹21,358.23 |
| 100 | ₹412.51580 | ₹41,251.58 |
| 250 | ₹393.89724 | ₹98,474.31 |
| 500 | ₹380.37034 | ₹1,90,185.17 |
| 1,000 | ₹367.29448 | ₹3,67,294.48 |