



AQW216EHAX | |
|---|---|
DigiKey Part Number | 255-AQW216EHAXTR-ND - Tape & Reel (TR) 255-6043-1-ND - Cut Tape (CT) 255-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW216EHAX |
Description | SSR RELAY SPST-NO 40MA 0-600V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 40 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹497.61000 | ₹497.61 |
| 10 | ₹443.09900 | ₹4,430.99 |
| 25 | ₹423.13880 | ₹10,578.47 |
| 50 | ₹408.65780 | ₹20,432.89 |
| 100 | ₹394.64270 | ₹39,464.27 |
| 250 | ₹376.83672 | ₹94,209.18 |
| 500 | ₹363.89134 | ₹1,81,945.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹351.38577 | ₹3,51,385.77 |
| 2,000 | ₹339.30094 | ₹6,78,601.88 |