Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent




AQY214EHA | |
|---|---|
DigiKey Part Number | 255-1436-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY214EHA |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY214EHA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹158.04300 | ₹1,580.43 |
| 25 | ₹150.99840 | ₹3,774.96 |
| 50 | ₹145.81740 | ₹7,290.87 |
| 100 | ₹140.82270 | ₹14,082.27 |
| 300 | ₹133.25287 | ₹39,975.86 |
| 500 | ₹129.86774 | ₹64,933.87 |
| 1,000 | ₹125.41065 | ₹1,25,410.65 |
| 5,000 | ₹115.63041 | ₹5,78,152.05 |



