



AQY284EH | |
|---|---|
DigiKey Part Number | 255-2696-ND |
Manufacturer | |
Manufacturer Product Number | AQY284EH |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹164.00700 | ₹1,640.07 |
| 25 | ₹156.66440 | ₹3,916.61 |
| 50 | ₹151.29680 | ₹7,564.84 |
| 100 | ₹146.12500 | ₹14,612.50 |
| 300 | ₹138.26317 | ₹41,478.95 |
| 500 | ₹134.75068 | ₹67,375.34 |
| 1,000 | ₹130.12493 | ₹1,30,124.93 |
| 5,000 | ₹119.97642 | ₹5,99,882.10 |