



ARS1224 | |
|---|---|
DigiKey Part Number | 255-6105-ND |
Manufacturer | |
Manufacturer Product Number | ARS1224 |
Description | RELAY RF SPDT 500MA 24V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS1224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 16.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 400mW | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹810.72000 | ₹810.72 |
| 10 | ₹722.47100 | ₹7,224.71 |
| 25 | ₹689.91200 | ₹17,247.80 |
| 50 | ₹666.26120 | ₹33,313.06 |
| 100 | ₹643.40270 | ₹64,340.27 |
| 250 | ₹614.35292 | ₹1,53,588.23 |
| 500 | ₹593.24258 | ₹2,96,621.29 |
| 1,000 | ₹572.83764 | ₹5,72,837.64 |