AXE854124 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹96.70377
Datasheet
Image for AXE854124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE854124

DigiKey Part Number
255-AXE854124-ND
Manufacturer
Manufacturer Product Number
AXE854124
Description
I/C Rectangular
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
54 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
54
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹96.70377₹4,83,518.85
Manufacturers Standard Package