
AXG4A1012 | |
|---|---|
DigiKey Part Number | 255-AXG4A1012TR-ND - Tape & Reel (TR) 255-AXG4A1012CT-ND - Cut Tape (CT) 255-AXG4A1012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXG4A1012 |
Description | RF35 10 PIN, HEADER |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹173.23300 | ₹1,732.33 |
| 100 | ₹147.23390 | ₹14,723.39 |
| 500 | ₹131.42208 | ₹65,711.04 |