70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXT470124

DigiKey Part Number
255-3317-2-ND - Tape & Reel (TR)
255-3317-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AXT470124
Description
CONN HDR 70POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2.5mm
Height Above Board
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹207.80000₹207.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹118.19836₹3,54,595.08
Manufacturers Standard Package