
AYF333135 | |
|---|---|
DigiKey Part Number | 255-AYF333135TR-ND - Tape & Reel (TR) 255-AYF333135CT-ND - Cut Tape (CT) 255-AYF333135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF333135 |
Description | CONN FPC 31POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF333135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 31 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹115.27100 | ₹1,152.71 |
| 25 | ₹108.05840 | ₹2,701.46 |
| 50 | ₹102.89600 | ₹5,144.80 |
| 100 | ₹97.96640 | ₹9,796.64 |
| 250 | ₹91.82920 | ₹22,957.30 |
| 500 | ₹87.44574 | ₹43,722.87 |
| 1,000 | ₹83.27008 | ₹83,270.08 |
| 2,500 | ₹78.05893 | ₹1,95,147.33 |