



CB1A-T-M-12V | |
|---|---|
DigiKey Part Number | 255-6151-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-T-M-12V |
Description | CB RELAY HR 1 FORM A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 117 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.4W | |
Coil Resistance | 103 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹789.29000 | ₹789.29 |
| 10 | ₹702.80900 | ₹7,028.09 |
| 25 | ₹671.16280 | ₹16,779.07 |
| 50 | ₹648.14600 | ₹32,407.30 |
| 100 | ₹625.91170 | ₹62,591.17 |
| 250 | ₹597.65400 | ₹1,49,413.50 |
| 500 | ₹577.11580 | ₹2,88,557.90 |
| 1,000 | ₹557.26905 | ₹5,57,269.05 |