



CM1A-R-24V | |
|---|---|
DigiKey Part Number | 255-4042-ND |
Manufacturer | |
Manufacturer Product Number | CM1A-R-24V |
Description | RELAY AUTOMOTIVE SPST 15A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.02000 | ₹492.02 |
| 10 | ₹438.72000 | ₹4,387.20 |
| 25 | ₹418.96440 | ₹10,474.11 |
| 50 | ₹404.61360 | ₹20,230.68 |
| 100 | ₹390.73820 | ₹39,073.82 |
| 250 | ₹373.10556 | ₹93,276.39 |
| 500 | ₹360.29062 | ₹1,80,145.31 |
| 1,000 | ₹347.90714 | ₹3,47,907.14 |