Similar

CX-443-P-Z | |
|---|---|
DigiKey Part Number | 1110-2558-ND |
Manufacturer | |
Manufacturer Product Number | CX-443-P-Z |
Description | SENSOR REFLECTIVE 50MM PNP |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) PNP - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 0.079" ~ 1.969" (2mm ~ 50mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |


