
CY-122A | |
|---|---|
DigiKey Part Number | 1110-1441-ND |
Manufacturer | |
Manufacturer Product Number | CY-122A |
Description | SENSOR REFLCTV 60CM NPN OPEN COL |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 23.6" (60cm) 2.0' NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 23.6" (60cm) 2.0' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |