DD2S06200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹29.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,519
Unit Price: ₹9.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Comchip Technology
In Stock: 30,356
Unit Price: ₹28.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 557
Unit Price: ₹24.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,767
Unit Price: ₹14.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,400
Unit Price: ₹24.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,55,300
Unit Price: ₹7.45488
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD2S06200L

DigiKey Part Number
DD2S06200L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DD2S06200L
Description
TVS DIODE 5.5VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
5.9V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹2.29548₹20,659.32
15,000₹2.13912₹32,086.80
21,000₹2.04579₹42,961.59
30,000₹1.95448₹58,634.40
75,000₹1.75222₹1,31,416.50
1,50,000₹1.62595₹2,43,892.50
3,00,000₹1.53757₹4,61,271.00