DE2705600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7,306
Unit Price: ₹13.98000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2705600L

DigiKey Part Number
DE2705600L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2705600L
Description
TVS DIODE 2.5VWM SSSMINI2F4B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.93899₹29,389.90
20,000₹2.68599₹53,719.80
30,000₹2.55591₹76,677.30
50,000₹2.40882₹1,20,441.00
70,000₹2.32125₹1,62,487.50
1,00,000₹2.23580₹2,23,580.00
2,50,000₹2.11998₹5,29,995.00
Manufacturers Standard Package