DE2S03900L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,228
Unit Price: ₹31.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,915
Unit Price: ₹12.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹15.84000
Datasheet

Similar


Comchip Technology
In Stock: 8,884
Unit Price: ₹30.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,648
Unit Price: ₹23.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 24,761
Unit Price: ₹20.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹3.78102
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,017
Unit Price: ₹22.36000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2S03900L

DigiKey Part Number
DE2S03900L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2S03900L
Description
TVS DIODE 1VWM SSMINI2-F5-B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
3.71V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
94pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹2.73822₹24,643.98
15,000₹2.55665₹38,349.75
21,000₹2.44826₹51,413.46
30,000₹2.34232₹70,269.60
75,000₹2.10779₹1,58,084.25
1,50,000₹1.96151₹2,94,226.50
3,00,000₹1.91031₹5,73,093.00