Similar

DMG263020R | |
|---|---|
DigiKey Part Number | DMG263020RTR-ND - Tape & Reel (TR) DMG263020RCT-ND - Cut Tape (CT) DMG263020RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG263020R |
Description | TRANS PREBIAS 1NPN 1PNP MINI5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini5-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG263020R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | Mini5-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.95910 | ₹29,877.30 |
| 6,000 | ₹9.14729 | ₹54,883.74 |
| 9,000 | ₹8.73039 | ₹78,573.51 |
| 15,000 | ₹8.25945 | ₹1,23,891.75 |
| 21,000 | ₹7.97925 | ₹1,67,564.25 |
| 30,000 | ₹7.70608 | ₹2,31,182.40 |
| 75,000 | ₹7.69950 | ₹5,77,462.50 |
