DRA9114T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 70,000
Unit Price: ₹7.45488
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA9114T0L

DigiKey Part Number
DRA9114T0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA9114T0L
Description
TRANS PREBIAS PNP 50V SSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DRA9114T0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SSMini3-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.31801₹18,954.03
6,000₹5.76262₹34,575.72
9,000₹5.47706₹49,293.54
15,000₹5.15393₹77,308.95
21,000₹4.96149₹1,04,191.29
30,000₹4.77370₹1,43,211.00
75,000₹4.42634₹3,31,975.50
Manufacturers Standard Package