



DS1E-SL2-DC9V | |
|---|---|
DigiKey Part Number | 255-DS1E-SL2-DC9V-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-SL2-DC9V |
Description | RELAY GENERAL PURPOSE SPDT 2A 9V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-SL2-DC9V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 7.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 450 Ohms |
Coil Current 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹769.72000 | ₹769.72 |
| 10 | ₹685.84900 | ₹6,858.49 |
| 25 | ₹654.91120 | ₹16,372.78 |
| 50 | ₹632.47200 | ₹31,623.60 |
| 100 | ₹610.76900 | ₹61,076.90 |
| 250 | ₹583.19900 | ₹1,45,799.75 |
| 500 | ₹563.15654 | ₹2,81,578.27 |
| 1,000 | ₹543.78877 | ₹5,43,788.77 |