DSA2002S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9,835
Unit Price: ₹22.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,283
Unit Price: ₹22.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,510
Unit Price: ₹22.36000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 787
Unit Price: ₹25.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,535
Unit Price: ₹48.46000
Datasheet

Similar


onsemi
In Stock: 6,527
Unit Price: ₹56.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹10.20791
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹11.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,812
Unit Price: ₹20.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹11.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹11.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 722
Unit Price: ₹23.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: ₹13.98000
Datasheet

Similar


onsemi
In Stock: 6,162
Unit Price: ₹14.91000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA2002S0L

DigiKey Part Number
DSA2002S0LTR-ND - Tape & Reel (TR)
DSA2002S0LCT-ND - Cut Tape (CT)
DSA2002S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA2002S0L
Description
TRANS PNP 50V 0.5A MINI3-G3-B-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B
Datasheet
 Datasheet
EDA/CAD Models
DSA2002S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G3-B-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.66669₹32,000.07
6,000₹9.80752₹58,845.12
9,000₹9.36654₹84,298.86
15,000₹8.86839₹1,33,025.85
21,000₹8.57214₹1,80,014.94
30,000₹8.36344₹2,50,903.20
Manufacturers Standard Package