DZ2404700L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,430
Unit Price: ₹60.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 28,507
Unit Price: ₹46.59000
Datasheet
Zener Diode 4.7 V 2 W ±5% Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2404700L

DigiKey Part Number
DZ2404700LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2404700L
Description
DIODE ZENER 4.7V 2W TMINIP2
Customer Reference
Detailed Description
Zener Diode 4.7 V 2 W ±5% Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2404700L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TMiniP2-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹16.56971₹49,709.13
6,000₹15.34012₹92,040.72
9,000₹14.71003₹1,32,390.27
15,000₹14.15259₹2,12,288.85
Manufacturers Standard Package